Hammond PKT1212 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Series | PKT |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PKT1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.