Hammond PKT99 technical specifications.
| Color | Black |
| Height | 6mm |
| Length | 0.75mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PKT |
| Weight | 2.205lb |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PKT99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.