
The PPF Series 19inch steel panel mount enclosure is manufactured by Hammond. It features a black color and steel material, with a weight of 1lb. The enclosure measures 1.72inch in width and 0.06inch in height. It is designed for panel mounting and is available individually.
Hammond PPFS19001BK2 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Height | 0.06inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PPF |
| Weight | 1lb |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPFS19001BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
