
This steel panel mount enclosure is made from steel material with a black color. It measures 19inch in length, 3.47inch in width, and 0.06inch in height. The enclosure is designed for panel mounting and is available in a single unit quantity. It is not compliant with Reach SVHC regulations.
Hammond PPFS19003BK2 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 0.06inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PPF |
| Weight | 1lb |
| Width | 3.47inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PPFS19003BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.