Hammond PVSA19003BK2 technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 19inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PVS |
| Weight | 2lb |
| Width | 3.47inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PVSA19003BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.