
The R101-324-000 is a grey aluminium box enclosure with an IP66 rating, measuring 4.724 x 12.598 x 25.197inch in size and weighing 20lb. It is constructed from aluminium and metal materials, suitable for box mounting. This general-purpose enclosure is designed for a wide range of applications.
Sign in to ask questions about the Hammond R101-324-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond R101-324-000 technical specifications.
| Color | Grey |
| Height | 4.724inch |
| Length | 25.197inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R101 |
| Weight | 20lb |
| Width | 12.598inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R101-324-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
