The R110-081-000 enclosure is a single unit made of aluminum with a grey and beige color. It has a height of 2.638 inches, a length of 3.11 inches, and a thickness of 0.138 inches. The enclosure is rated for IP66 and is suitable for box mounting.
Hammond R110-081-000 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Beige |
| Height | 2.638inch |
| Length | 3.11inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R110 |
| Thickness | 0.138inch |
| Weight | 1lb |
| Width | 3.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R110-081-000 to view detailed technical specifications.
No datasheet is available for this part.
