The R111-161-000 is an aluminum enclosure from Hammond with a grey and beige finish. It measures 6.535 inches in length, 6.5 inches in width, and 2.362 inches in height. The enclosure has a thickness of 0.157 inches and a weight of 4 pounds. It features a box mount and an IP66 rating, indicating a high level of protection against solid particles and water.
Hammond R111-161-000 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Beige |
| Depth | 2.4inch |
| Finish | Polyester |
| Height | 2.362inch |
| Length | 6.535inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R111 |
| Thickness | 0.157inch |
| Weight | 4lb |
| Width | 6.5inch |
| RoHS | Compliant |
No datasheet is available for this part.