
The R132-080-000 is a beige and grey fiberglass, plastic, and polyester box enclosure from Hammond. It has a flammability rating of UL94 V-0 and an IP66 rating for protection against solid particles and water. The enclosure measures 2.4 inches in height, 3.3 inches in length, and 3.3 inches in width, with a weight of 0.838 pounds. It is designed for use in general applications and is available individually.
Hammond R132-080-000 technical specifications.
| Color | Beige, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.4inch |
| Length | 3.3inch |
| Material | Fiberglass, Plastic, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | R132 |
| Weight | 0.838lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R132-080-000 to view detailed technical specifications.
No datasheet is available for this part.
