Electrical Enclosure Accessories COMMAND 80-SOCKET JT
Checking distributor stock and pricing after the page loads.
Hammond R147-005-200R technical specifications.
| Material | Aluminium |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Quadro 50/80 |
| Weight | 81.571lb |
| RoHS | Compliant |
No datasheet is available for this part.