Hammond R149-005-000 technical specifications.
| Material | Aluminium |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Tara Plus |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R149-005-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.