Hammond R149-005-001 technical specifications.
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Tara Plus |
| Weight | 8.157lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond R149-005-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.