Enclosures, Boxes, & Cases TECHNOCASE POLY
Hammond R210-086-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.4inch |
| Length | 9.6inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | R210 |
| Weight | 2.205lb |
| Width | 9.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R210-086-000 to view detailed technical specifications.
No datasheet is available for this part.