
The Hammond R211-122-000 is a grey polycarbonate enclosure with a flammability rating of UL94 HB. It measures 8inch in length, 7inch in width, and 3.6inch in height. The enclosure is rated for IP65 and IP66 and is made of polycarbonate plastic. It is available in a single unit quantity and has a weight of 4.409lb.
Sign in to ask questions about the Hammond R211-122-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond R211-122-000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.6inch |
| Length | 8inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | R211 |
| Weight | 4.409lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond R211-122-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
