
19-inch rack-mount sliding keyboard shelf, black, constructed from durable steel and metal. Features a 480mm (18.9-inch) width, 381mm (15-inch) depth, and 68mm (3.22-inch) height. Supports up to 15lb, offering a robust solution for keyboard storage within standard rack systems.
Sign in to ask questions about the Hammond RAKS19BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RAKS19BK1 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Depth | 15inch |
| Height | 3.22inch |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RAK |
| Size | 19inch |
| Weight | 15lb |
| Width | 18.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RAKS19BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
