
14-gauge steel mounting brackets, 20.95 inches in length and 1.75 inches in height, finished in black. These brackets are RoHS compliant and constructed from durable steel with a thickness of 1.9mm. Designed for cabinet rack applications, they offer a robust solution for mounting equipment.
Hammond RASA22BK3 technical specifications.
| Color | Black |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 20.95inch |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RASA |
| Thickness | 1.9mm |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASA22BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
