
Steel mounting bracket, 28 inches in length and 1.75 inches in height, finished in black. Designed for cabinet rack mounting, this bracket is constructed from durable steel and features bracket mounting. RoHS compliant, it is supplied individually.
Hammond RASA28BK3 technical specifications.
| Color | Black |
| Height | 1.75inch |
| Length | 28inch |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RASA |
| Weight | 8.003lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RASA28BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
