
Solid locking door, constructed from 16 gauge steel, features a durable black finish. Measuring 17.38 inches wide by 18.88 inches long and 0.5 inches high, this external mount accessory is designed for the RCH cabinet series. The steel enclosure component weighs 7lb and is sold individually.
Sign in to ask questions about the Hammond RCHD1917BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RCHD1917BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 0.5inch |
| Length | 18.88inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RCHV |
| Weight | 7lb |
| Width | 17.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCHD1917BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
