
Black steel rack mount desktop rack cabinet, 622mm length, 533mm width, and 629mm height. Constructed from durable steel, this doorless enclosure offers robust protection and organization. Designed for rack mounting, it provides a secure and accessible solution for electronic equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RCHS1902224BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 622 |
| Product Width (Metric) (mm) | 533 |
| Product Height (Metric) (mm) | 629 |
| Category | Rack |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Desktop Rack Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHS1902224BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.