
Black steel rack mount cabinet, 800mm height, 533mm width, and 629mm length. This doorless enclosure is constructed from durable steel, offering a robust solution for equipment mounting. Designed for standard rack mounting, it provides a secure and organized housing for electronic components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RCHS1902231BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 629 |
| Product Width (Metric) (mm) | 533 |
| Product Height (Metric) (mm) | 800 |
| Category | Enclosure |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHS1902231BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.