Hammond RCHS1902824BK1 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Depth | 24.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 622mm |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RCHS |
| Size | 19inch |
| Thickness | 1.21mm |
| Weight | 76lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RCHS1902824BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.