
Black steel desktop rack cabinet designed for wall mounting. Features a doorless design and a robust steel body. Offers substantial internal space with dimensions of 800mm (31.5 inches) length, 533mm (21 inches) width, and 495mm (19.5 inches) height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RCHV1901731BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 800 |
| Product Length (Imperial - Decimal) (in) | 31.5 |
| Product Width (Metric) (mm) | 533 |
| Product Width (Imperial - Decimal) (in) | 21 |
| Product Height (Metric) (mm) | 495 |
| Product Height (Imperial - Decimal) (in) | 19.5 |
| Category | Rack |
| Body Material | Steel |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Desktop Rack Cabinet |
| Cage Code | 73831 |
| EU RoHS | Yes |
| Schedule B | 9403200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RCHV1901731BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.