
19-inch rackmount storage drawer constructed from durable steel in a black finish. Features a 16.07-inch depth and 3.5-inch height, offering substantial storage capacity. Designed for rack mounting, this metal enclosure provides a secure and organized solution for electronic components.
Hammond RDRW1900316BK1 technical specifications.
| Color | Black |
| Depth | 16.07inch |
| Height | 3.5inch |
| Housing Color | Black |
| Length | 16.07inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RDRW |
| Size | 19inch |
| Weight | 22lb |
| Width | 17.36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900316BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
