
19-inch rack-mount storage drawer constructed from durable steel. Features a black powder-coat finish for enhanced durability and a sleek appearance. Offers a generous internal storage space with dimensions of 16.07 inches in depth and 17.36 inches in width, complemented by a 5.25-inch height. Designed for secure mounting within standard 19-inch rack systems.
Hammond RDRW1900516BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 16.07inch |
| Height | 5.25inch |
| Housing Color | Black |
| Length | 16.07inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RDRW |
| Size | 19inch |
| Weight | 24lb |
| Width | 17.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond RDRW1900516BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
