
19-inch rackmount storage drawer constructed from durable steel. Features a black powder-coat finish for enhanced durability and a professional appearance. Offers a generous 16.07-inch depth and 7-inch height, with an overall width of 17.36 inches, providing ample space for equipment. Designed for rack mounting, this robust enclosure ensures secure and organized storage.
Sign in to ask questions about the Hammond RDRW1900716BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RDRW1900716BK1 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Depth | 16.07inch |
| Height | 7inch |
| Housing Color | Black |
| Length | 16.07inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RDRW |
| Size | 19inch |
| Weight | 26lb |
| Width | 17.36inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RDRW1900716BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
