
Racks & Rack Cabinet Accessories DRAWER KIT 7U X 16" DEEP
Hammond RDRW1901216BK1 technical specifications.
| Color | Black |
| Height | 12.25inch |
| Housing Color | Black |
| Length | 16.07inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | RDRW |
| Weight | 37lb |
| Width | 17.36inch |
| RoHS | Compliant |
No datasheet is available for this part.