This 19inch black steel enclosure is made of steel with a thickness of 1.9mm. It has a black housing color and is externally mountable. The enclosure is lead-free and has a weight of 22.046lb. It is part of the RF series and is a fixed type enclosure.
Hammond RFVS1921BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 20inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | RF |
| Size | 19inch |
| Thickness | 1.9mm |
| Weight | 22.046lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond RFVS1921BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
