Hammond RH3001BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.98inch |
| Length | 5.12inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Series | RH |
| Weight | 1lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3001BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.