
This black ABS plastic box enclosure is rated to IP65 and measures 0.98 x 2.68 x 5.12 inches. It is made from ACRYLONITRILE BUTADIENE STYRENE and weighs 1lb. The enclosure is packaged in a bag and is part of the RH series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RH3011BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.98inch |
| Length | 5.12inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Series | RH |
| Weight | 1lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3011BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
