The RH3041BK is a general purpose enclosure made of black ABS plastic with a flammability rating of UL94 HB. It measures 30mm in height and 3.3inch in width, with a length of 160mm. The enclosure is rated for IP65 and is packaged individually in a bag. It weighs 1lb and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond RH3041BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RH3041BK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 30mm |
| Length | 160mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RH |
| Weight | 1lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3041BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.