The RH3051BK is a black plastic box enclosure from Hammond, measuring 1.18 x 3.3 x 6.3 inches. It has a flammability rating of UL94 HB and is made of ABS acrylonitrile butadiene styrene plastic. The enclosure is rated IP65 and is packaged individually in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RH3051BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.18inch |
| Length | 6.3inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP65 |
| Series | RH |
| Weight | 1lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3051BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.