
The RH3115 is a grey ABS enclosure with a 100mm length, 3.94inch width, and 25mm height. It has a flammability rating of UL94 HB and is rated for IP65. The enclosure is made of ABS plastic and has a weight of 1lb. It is packaged in bulk and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RH3115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 25mm |
| Length | 100mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RH |
| Weight | 1lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
