Hammond RH3135 technical specifications.
| Body Color | Grey |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 25mm |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RH |
| Weight | 0.35274oz |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
