Hammond RH3155 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.28inch |
| Length | 6.496inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | RH |
| Thickness | 0.108inch |
| Weight | 8.81849oz |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RH3155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.