Aluminum chassis, 44mm high, 203mm long, and 203mm wide, finished in black. Constructed from durable aluminum and metal, this chassis offers robust mounting capabilities. Features a black body color with grey and black accents.
Hammond RM1U1908SBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Black |
| Height | 44mm |
| Length | 203mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 7.716lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM1U1908SBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
