
Black aluminum rack mount instrument enclosure, 4U height, 19-inch width, and 13-inch depth. This doorless enclosure offers IP20 protection and is constructed from durable aluminum. Ideal for housing electronic instruments within standard rack systems.
Hammond RM1U1913VBK technical specifications.
| Mounting | Rack Mount |
| Product Length (Metric) (mm) | 44 |
| Product Width (Metric) (mm) | 422 |
| Product Height (Metric) (mm) | 330 |
| Category | Enclosure |
| Body Material | Aluminum |
| Door Type | Doorless |
| Body Color | Black |
| Subcategory | Instrument Enclosure |
| IP Rating | IP20 |
| Cage Code | 73831 |
| EU RoHS | Yes |
| HTS Code | 7616995190 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hammond RM1U1913VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.