
Black aluminum chassis, 457mm length, 44mm height, and 18 inches width. Constructed from durable aluminum and metal, this chassis offers robust mounting capabilities. Features a black body color for a sleek finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM1U1918SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 44mm |
| Length | 457mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 13.448lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM1U1918SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
