18-inch wide, 457mm deep, 44mm high aluminum chassis mount enclosure. Constructed from durable aluminum and metal, this general-purpose enclosure offers a robust solution for housing electronic components. Available in grey and black finishes, it provides a 457mm package/case size.
Hammond RM1U1918VBK technical specifications.
| Body Material | Aluminium |
| Package/Case | 457 |
| Color | Grey, Black |
| Height | 44mm |
| Length | 457mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 13.448lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM1U1918VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.