Sign in to ask questions about the Hammond RM2015L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond RM2015L technical specifications.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.795inch |
| Length | 5.118inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 0.35274oz |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2015L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
