
This grey panel mount enclosure is made from ABS plastic with a flammability rating of UL94 HB. It measures 30mm in height and 190mm in length, with a width of 5.51 inches. The enclosure has an IP43 rating and is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2055S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 30mm |
| Length | 190mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 0.35274oz |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2055S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
