Hammond RM2095L technical specifications.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 100mm |
| Length | 250mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 0.35274oz |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2095L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
