The RM2095M enclosure is a general-purpose enclosure made from grey ABS plastic. It features a box mount and has an IP43 rating for protection against solid particles. The enclosure measures 75mm in height, 7.09inch in width, and 250mm in length. It is manufactured by Hammond and is compliant with UL94 HB flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2095M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 75mm |
| Length | 250mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 0.35274oz |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2095M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
