The RM2095S is a grey ABS plastic enclosure with a height of 50mm and length of 250mm. It has a flammability rating of UL94 HB and is rated for IP43. The enclosure is made from a combination of ABS, plastic, and acrylonitrile butadiene styrene materials. It is available in bulk packaging and weighs 0.35274oz. The enclosure is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2095S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 50mm |
| Length | 250mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 0.35274oz |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2095S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.