
The RM2U18BRKT is a general purpose enclosure from Hammond, measuring 508mm in length and 50mm in height. Constructed from steel, this enclosure features a black color and weighs 6lb. It is designed for use with brackets for mounting purposes. The enclosure is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2U18BRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 508 |
| Color | Black |
| Height | 50mm |
| Length | 508mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 6lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2U18BRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.