
Aluminum chassis, 89mm height, 203mm length, and 203mm width, finished in black. Constructed from durable aluminum and metal, this chassis offers robust enclosure capabilities. Features a black body color and grey/black accents. Designed for chassis mounting.
Hammond RM2U1908SBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Black |
| Height | 89mm |
| Length | 203mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 10.141lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2U1908SBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
