
Rackmount enclosure, 2U height, 13-inch depth, 19-inch width, and 89mm height. Constructed from durable aluminum for robust protection. Features a black powder-coat finish for a professional aesthetic. Designed for panel mounting, offering secure installation within standard rack systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM2U1913SBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 89mm |
| Length | 330mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 14.33lb |
| Width | 421mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2U1913SBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
