
Black aluminum chassis with 13-inch width and 13-inch depth, featuring a 3.5-inch height (89mm). Constructed from durable aluminum and metal, this chassis is designed for chassis mounting. It offers a substantial 13.33lb weight, indicating robust construction.
Hammond RM2U1913VBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 13inch |
| Height | 89mm |
| Length | 330mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 14.33lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2U1913VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.