
Rack mount instrument enclosure, constructed from durable aluminum. Features a black body color and a black finish, with overall dimensions of 457mm length, 89mm height, and 18 inches width. Designed for rack mounting, this enclosure offers a robust metal construction.
Hammond RM2U1918VBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Black |
| Height | 89mm |
| Length | 457mm |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 13.448lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM2U1918VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
