The RM3U18BRKT enclosure is a general-purpose steel enclosure with a black finish and lead-free construction. It measures 508mm in length and 8mm in width, with a height of 50mm. The enclosure is designed for use with brackets for mounting purposes. It is compliant with RoHS regulations, but does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond RM3U18BRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 508 |
| Color | Black |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 508mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Weight | 6lb |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM3U18BRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
