Hammond RM3U1908VBK technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 133mm |
| Length | 203mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RM |
| Weight | 12.346lb |
| Width | 5.22inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond RM3U1908VBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.